SKF Nitrile Rubber (NBR) Seal, 38 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3525
- Mfr. Part No.:
- 38X52X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3525
- Mfr. Part No.:
- 38X52X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 38mm Inside Diameter, 52mm Outside Diameter - 38X52X7 HMSA10 RG
This seal is a rotary shaft sealing solution designed to separate rotating and stationary machine parts and retain lubricants in dynamic assemblies. It features a rubber outer diameter and an elastomeric sealing lip with an auxiliary non-contacting lip and garter spring to maintain effective contact with the shaft in the presence of contamination. The product is suited to oil or grease sealing duties within motors, gearboxes and rotating equipment where controlled clearance and contaminant exclusion are required.
Features & Benefits
• Permissible circumferential speed 6.72 m/s supports moderate shaft velocities
• Operational temperature range −40°C to 100°C allows varied thermal conditions
• Short-term thermal tolerance 120°C enables transient overload protection
• Non-contact auxiliary lip improves contamination exclusion under dust exposure
• Garter spring maintains consistent lip pressure across shaft variations
• Pressure differential capacity 0.03 N/mm assists low-pressure retention
• Operational temperature range −40°C to 100°C allows varied thermal conditions
• Short-term thermal tolerance 120°C enables transient overload protection
• Non-contact auxiliary lip improves contamination exclusion under dust exposure
• Garter spring maintains consistent lip pressure across shaft variations
• Pressure differential capacity 0.03 N/mm assists low-pressure retention
**Applications**
• Suitable for sealing shafts in electric motors and motor assemblies
• Ideal for use in gearboxes and reduction drives requiring oil retention
• Used with bearings in rotating automation equipment as a bearing seal
• Can be used for replacement sealing in industrial pumps and actuators
• Suitable for maintenance of electronics cooling fans and small drives
• Ideal for use in gearboxes and reduction drives requiring oil retention
• Used with bearings in rotating automation equipment as a bearing seal
• Can be used for replacement sealing in industrial pumps and actuators
• Suitable for maintenance of electronics cooling fans and small drives
What shaft sizes does this seal fit?
It is manufactured to fit a shaft diameter of 38mm and a housing bore of 52mm.
How fast can the seal operate in continuous rotation?
Continuous circumferential speed is limited to 6.72 m/s corresponding to a rotational speed limit of 3,360 r/min.
How does the seal handle misalignment between shaft and housing?
The elastomeric lip profile and garter spring accommodate minor misalignment by preserving contact and lip conformity.
What materials contact the lubricant and shaft?
The sealing lip is MADE from nitrile rubber (NBR) and the outside diameter is rubber with metal reinforcement for housing fit.
Are there associated products to assist installation?
A metal sleeve product is referenced as a compatible accessory to protect shaft surfaces during installation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
