SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 52 mm OD, 8 mm
- RS Stock No.:
- 267-3433
- Mfr. Part No.:
- 32X52X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3433
- Mfr. Part No.:
- 32X52X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 32mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 32mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 52mm Outside Diameter - 32X52X8 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and retain lubrication in rotating assemblies. It is intended for installation on shafts where a resilient sealing lip is required to maintain containment between rotating and stationary parts while operating in typical mechanical environments.
Features and Benefits:
• Nitrile rubber construction resists oil and non-aggressive fluids
• Rotary design maintains sealing contact during shaft rotation
• Robust 8mm section provides stable axial sealing performance
• Inner lip conforms to 32mm shaft diameters for consistent sealing
• Outer profile fits 52mm housings to ensure correct press-fit mounting
• Rotary design maintains sealing contact during shaft rotation
• Robust 8mm section provides stable axial sealing performance
• Inner lip conforms to 32mm shaft diameters for consistent sealing
• Outer profile fits 52mm housings to ensure correct press-fit mounting
Applications
• Suitable as a rotary shaft seal for motors where oil retention is required
• Ideal for automotive radial shaft seal 32mm assemblies
• Used with gearboxes requiring NBR radial oil seal 32x52
• Can be used for 32x52x8 radial oil seal replacement in maintenance tasks
• Ideal for automotive radial shaft seal 32mm assemblies
• Used with gearboxes requiring NBR radial oil seal 32x52
• Can be used for 32x52x8 radial oil seal replacement in maintenance tasks
What material is the sealing element MADE from?
The sealing lip is formed from NBR which offers resistance to oils and common lubricants.
Which shaft and housing sizes does it accommodate?
It is intended for shafts with a 32mm running diameter and housings accepting a 52mm outer diameter.
How thick is the seal body and why does that matter?
The cross-section is 8mm, providing a substantial axial profile for stable sealing under load.
Is the design suitable for rotary motion applications?
Yes, the geometry is configured as a rotary shaft seal to maintain lip contact during shaft rotation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
