SKF Nitrile Rubber (NBR) Radial Shaft Seal, 34 mm ID, 52 mm OD, 8 mm
- RS Stock No.:
- 267-3447
- Mfr. Part No.:
- 34X52X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3447
- Mfr. Part No.:
- 34X52X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 34mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 34mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 34mm Inside Diameter, 52mm Outside Diameter - 34X52X8 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts where fluid retention and contamination exclusion are required. It is designed for rotary applications and is manufactured from a common elastomer suited to oil-resistant environments, offering a Compact sealing profile for machinery and motorised equipment.
Features and Benefits:
• Nitrile construction resists oil exposure and enhances seal life
• Rotary design maintains contact with rotating shafts to prevent leaks
• 8mm thickness offers robust axial sealing under load
• Flexible material adapts to minor shaft misalignment during operation
• Durable edge profile reduces extrusion in dynamic conditions
• Rotary design maintains contact with rotating shafts to prevent leaks
• 8mm thickness offers robust axial sealing under load
• Flexible material adapts to minor shaft misalignment during operation
• Durable edge profile reduces extrusion in dynamic conditions
Applications
• Suitable for sealing shafts in small electric motors
• Used with gearboxes requiring oil containment
• Ideal for rotary pump shaft sealing tasks
• Can be used for replacement oil Seals in industrial equipment
• Used for maintenance of rotating assemblies in mechanical drives
• Used with gearboxes requiring oil containment
• Ideal for rotary pump shaft sealing tasks
• Can be used for replacement oil Seals in industrial equipment
• Used for maintenance of rotating assemblies in mechanical drives
What internal and external sizes does it fit?
The seal is designed for a 34 mm internal bore and a 52 mm external diameter.
Which elastomer is the seal MADE from?
It is moulded from nitrile rubber, chosen for its resistance to hydrocarbon oils.
How thick is the sealing element for axial engagement?
The axial cross-section of the seal measures 8 mm thickness.
Is the design intended for rotating shafts or static housings?
The geometry is intended specifically for rotating shaft applications where dynamic contact is required.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
