SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 50 mm OD, 10 mm
- RS Stock No.:
- 267-3468
- Mfr. Part No.:
- 35X50X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3468
- Mfr. Part No.:
- 35X50X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Outside Diameter, Nitrile Rubber Seal - 35X50X10 HMSA10 RG
This radial shaft seal effectively seals between rotating and stationary components. With an inside diameter of 35mm and an outside diameter of 50mm, it protects against contaminants in various operating conditions. Constructed from nitrile rubber, this seal is suitable for both oil and grease and operates within a temperature range of -40 to +100°C.
Features & Benefits
• Complies with ISO 6194 and DIN 3760 standards
• Offers a high pumping rate for effective sealing performance
• Auxiliary lip improves resistance in contaminated environments
• Garter spring aids in seal retention and alignment
• Accommodates misalignment for enhanced longevity
• Nitrile rubber material provides temperature resilience
Applications
• Ideal for automotive gearbox seals
• Utilised in industrial machinery to prevent leakage
• Suitable for pumps across various sectors
• Applied in rotating equipment for effective containment
Can it perform well in high-temperature environments?
Yes, it can operate at temperatures up to +100°C.
Is it effective against contaminants?
Yes, the auxiliary lip enhances contamination resistance.
Will it accommodate slight misalignments?
Yes, the design allows for a certain degree of misalignment.
Can it handle high circumferential speeds?
It is rated for a maximum circumferential speed of 6.39m/s.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 6 mm
