SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 50 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

€19.09

(exc. VAT)

€23.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.09€1.909

*price indicative

RS Stock No.:
267-3427
Mfr. Part No.:
32X50X10 HMSA10 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

32mm

Product Type

Radial Shaft Seal

Outside Diameter

50mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 32mm Inside Diameter, 50mm Outside Diameter - 32X50X10 HMSA10 RG


This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants at shaft interfaces in rotating equipment. It is produced from nitrile rubber and intended for use where a flexible lip Seals against a moving shaft within confined radial space.

Features and Benefits:


• Nitrile rubber material provides resistance to common oils and lubricants
• Rotary lip configuration maintains contact during shaft rotation
• Robust 10 mm cross-section supports axial stability under load
• Designed for Compact installations where radial sealing is required

Applications


• Suitable for sealing rotating pumps and gearboxes
• Used with electric motor shafts in industrial drives
• Ideal for maintenance of conveyor roller assemblies
• Can be used for hydraulic motor shaft sealing

What shaft diameter does it accommodate?


It fits shafts with an internal bore of 32 mm.

What outer housing size is required for installation?


It requires a recess or bore with an external diameter of 50 mm.

What material properties affect chemical compatibility?


The seal is MADE from nitrile rubber which influences resistance to oils and certain solvents.

How thick is the sealing element across its cross-section?


The radial thickness measures 10 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy