SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 60 mm OD, 10 mm
- RS Stock No.:
- 267-3491
- Mfr. Part No.:
- 35X60X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 267-3491
- Mfr. Part No.:
- 35X60X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 60mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 60mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 60mm Outside Diameter - 35X60X10 HMSA10 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, making it ideal for use with oil or grease in various machinery components. It is equipped with a garter spring and a non-contacting auxiliary lip to optimise sealing even in polluted environments.
Features & Benefits
• High pumping rate
• Higher contamination exclusion with dust lip
• Accommodates misalignment
• Rubber metal reinforced outside diameter
• Nitrile rubber sealing lip material
Applications
• Suitable for sealing between rotating and stationary machine components
• Ideal for applications with operating temperatures ranging from -40°C to 100°C
• Recommended for circumferential speeds up to 6.39 m/s
Will this seal perform well in polluted environments?
Yes, the garter spring and auxiliary lip design of the seal optimise sealing even in polluted conditions.
Can this seal accommodate misalignment?
Yes, the radial shaft seal is designed to accommodate misalignment between machine components.
Is this seal suitable for applications with varying temperatures?
Yes, the seal can operate in temperatures ranging from -40°C to 100°C.
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 56 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
