SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3631
- Mfr. Part No.:
- 20X35X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3631
- Mfr. Part No.:
- 20X35X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 20X35X7 HMSA10 RG
This radial shaft seal from SKF, made of high-quality Nitrile rubber, is designed for a 20mm shaft with a 35mm rotary seal. Its unique design ensures effective sealing in various industrial applications, providing reliability and durability in operations.
Features & Benefits
• Radial shaft seal with rubber outside diameter
• Single sealing lip for oil or grease applications
• Designed for high pumping rate and contamination exclusion with dust lip
• Features a garter spring for optimal sealing against the shaft
• Accommodates misalignment for versatile use
• Provides reliable performance in temperatures ranging from -40°C to 120°C
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for use in mechanical equipment, automation systems, and industrial machinery
Q: Can it accommodate misalignment in rotating components?
Yes, it is designed with features to accommodate misalignment in various industrial applications.
Will it provide reliable sealing against the shaft in polluted environments?
Yes, the garter spring and non-contacting auxiliary lip optimise the sealing against the shaft, even in polluted conditions.
Is it suitable for high-traffic industrial operations?
Yes, it is designed to withstand high pumping rates and harsh operating conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
