SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 267-3641
- Mfr. Part No.:
- 20X40X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 267-3641
- Mfr. Part No.:
- 20X40X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 40mm Outside Diameter - 20X40X7 HMS5 RG
This SKF seal is specifically designed as a rotary shaft seal, ideal for providing effective sealing between rotating and stationary components. With an inside diameter of 20mm, an outside diameter of 40mm, and a thickness of 7mm, it is suitable for applications requiring reliable performance in varying conditions, thanks to its robust nitrile rubber construction.
Features & Benefits
• Made from durable nitrile rubber ensures effective sealing and long-lasting protection
• Garter spring maintains consistent radial load for reliable sealing performance
• High pumping rate optimises lubrication efficiency for smooth operation
• Accommodates misalignment provides better operational flexibility and reliability
• Suitable for use in temperatures ranging from -40°C to +100°C ensures performance across a wide temperature range
Applications
• Used in industrial machinery to prevent oil leakage
• Effective for automotive requiring shaft sealing
• Ideal for electronic equipment requiring reliable sealing
• Applied in various mechanical systems for smooth operation
• Utilised in automation equipment for enhanced performance
What is the impact of operating temperature on the product's performance?
The seal maintains effective functionality within a temperature range of -40°C to +100°C, with brief exposure to 120°C. This ensures reliable sealing even in extreme conditions.
How does the design accommodate misalignment?
The radial shaft seal features a flexible design that allows for slight misalignments between components, which helps maintain performance and prolongs service life.
What is the significance of the garter spring in the seal's construction?
The garter spring assists in maintaining the necessary radial load against the sealing surface, ensuring a secure fit and preventing fluid leakage.
Can this seal be used in high-speed applications?
While it can tolerate a maximum rotational speed of up to 3960 r/min, it is essential to consider the permissible circumferential speed of 4./s for optimal performance.
What types of fluids can this seal effectively handle?
This seal is suitable for applications involving oil or grease, making it versatile for various lubrication needs in both industrial and automotive environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
