SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 267-3642
- Mfr. Part No.:
- 20X40X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 267-3642
- Mfr. Part No.:
- 20X40X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Outside Diameter, Nitrile Rubber Seal - 20X40X7 HMSA10 RG
This radial shaft seal is designed to effectively seal between rotating and stationary components in industrial settings. With an inside diameter of 20mm and an outside diameter of 40mm, it is suitable for applications that require robust sealing solutions. Made from nitrile rubber, this high-temperature seal can function in temperature ranges of -40 to +100°C, making it ideal for environments where oil or grease is present.
Features & Benefits
• Rubber outside diameter enhances durability
• Single sealing lip for effective sealing performance
• Garter spring improves seal stability and retention
• Non-contacting auxiliary lip optimises contamination exclusion
• Accommodates slight misalignment for operational flexibility
• High permissible circumferential speed of 4.12m/s
Applications
• Effective oil sealing in machinery
• Resistant to contamination in installations
• Suitable for rotating shaft assemblies in industrial equipment
• Applicable in conditions with fluctuating temperatures
Can it withstand extreme temperatures?
Yes, it operates effectively between -40°C and +100°C.
Will it protect against dust and contamination?
Yes, the design includes a dust lip for enhanced protection.
Is it suitable for high-speed applications?
Yes, it supports a maximum circumferential speed of 4.12m/s.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
