SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 42 mm OD, 7 mm
- RS Stock No.:
- 267-3647
- Mfr. Part No.:
- 20X42X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3647
- Mfr. Part No.:
- 20X42X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 42mm Outside Diameter - 20X42X7 HMSA10 RG
This seal is designed for rotary shaft applications, effectively sealing between stationary and rotating components. It is suitable for environments with oil or grease and is compatible with various industrial needs. Its robust design ensures consistent performance, making it an essential choice for professionals in the automation, electronics, and mechanical sectors.
Features & Benefits
• Features a rubber outside diameter for enhanced durability
• Dust lip enhances exclusion of contaminants
• Accommodates misalignment for seamless operation
• Achieves a permissible circumferential speed of 4.12m/s
Applications
• Suitable for machinery where rotary motion occurs between components
• Ideal for automotive systems requiring effective sealing solutions
• Utilised in pumps and compressors to prevent leakage
• Appropriate for industrial equipment exposed to lubricants and contaminants
What is the maximum temperature this can withstand?
It can function within a temperature range from -40 to 100°C, making it suitable for high-temperature environments.
How does the garter spring contribute to performance?
The garter spring maintains consistent pressure on the sealing lip, enhancing the seal's effectiveness over time.
Is this suitable for use in contaminated environments?
Yes, the auxiliary lip design optimises sealing in polluted conditions, ensuring reliability in challenging settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
