SKF Nitrile Rubber (NBR) Seal, 63 mm ID, 58 mm OD, 9 mm
- RS Stock No.:
- 267-3737
- Mfr. Part No.:
- 60 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€111.13
(exc. VAT)
€136.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.13 | €4.445 |
*price indicative
- RS Stock No.:
- 267-3737
- Mfr. Part No.:
- 60 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 63mm | |
| Product Type | Seal | |
| Outside Diameter | 58mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 63mm | ||
Product Type Seal | ||
Outside Diameter 58mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, Nitrile Rubber, 58mm Outside Diameter - 60 VA R
This design V-ring seal by SKF is a globally interchangeable, high-quality product designed for various industrial applications. The seal boasts a standard cross-section with a straight backside, offering reliable contamination exclusion in contaminated environments.
Features & Benefits
• Easy to install V-ring seal suitable for rotating shaft applications
• Cost-effective solution for bearing arrangements in gearboxes, electric motors, and drives
• Reliable contamination exclusion with nitrile rubber seal material
• Produced by SKF SEAL JET systems if not in stock, ensuring availability
• Seal width of 9mm with shaft diameter ranging from 58mm to 63mm
Applications
• Ideal for use as a secondary seal in highly contaminated environments.
• Protects bearing arrangements in gearboxes, electric motors, and drives.
Can it be used as a secondary seal?
Yes, it is specifically designed for use as a secondary seal in highly contaminated environments.
Will it protect bearing arrangements effectively?
Yes, it offers reliable contamination exclusion to protect bearing arrangements in gearboxes, electric motors, and drives.
Is it cost-effective?
Yes, this V-ring seal is a cost-effective solution for rotating shaft applications in various industries.
Related links
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 13 mm
- SKF Flouro Rubber Seal 58 mm OD, 9 mm
