SKF Nitrile Rubber (NBR) Radial Shaft Seal, 60 mm ID, 72 mm OD, 8 mm
- RS Stock No.:
- 267-3753
- Mfr. Part No.:
- 60X72X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3753
- Mfr. Part No.:
- 60X72X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 60mm Inside Diameter, 72mm Outside Diameter - 60X72X8 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in mechanical systems. It is manufactured from nitrile rubber and intended for use where a resilient, oil-resistant lip contact is required between a shaft and its housing.
Features and Benefits:
• Nitrile rubber composition resists oil exposure
• Rotary lip design maintains continuous shaft contact
• 8 mm cross-section delivers stable axial sealing force
• Optimised inner-to-outer fit minimises leakage paths
• Rotary lip design maintains continuous shaft contact
• 8 mm cross-section delivers stable axial sealing force
• Optimised inner-to-outer fit minimises leakage paths
Applications
• Suitable for sealing motor drive shafts in machinery
• Used with gearboxes requiring oil retention
• Ideal for pump shaft sealing in industrial systems
• Can be used for rotating assemblies in fabrication equipment
• Used with gearboxes requiring oil retention
• Ideal for pump shaft sealing in industrial systems
• Can be used for rotating assemblies in fabrication equipment
What shaft diameter does it fit?
It is compatible with shafts of 60 mm inner diameter.
What housing bore size is required?
The component fits into a 72 mm outer diameter seating.
What is the radial section thickness?
The sealing cross-section measures 8 mm.
What material provides the sealing contact?
The contact element is MADE from nitrile rubber suitable for oil-handling environments.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
