SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 75 mm OD, 8 mm
- RS Stock No.:
- 267-3754
- Mfr. Part No.:
- 60X75X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3754
- Mfr. Part No.:
- 60X75X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 75mm Outside Diameter - 60X75X8 HMS5 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip specifically for oil or grease applications. It accommodates misalignment and offers a high pumping rate, making it a reliable choice for various industrial settings. The seal's dimensions ensure a suitable fit for shaft diameters of 60mm, housing bore diameters of 75mm, and a seal width of 8mm.
Features & Benefits
• Radial shaft seal with rubber outside diameter
• Single sealing lip made of nitrile rubber (NBR)
• Conventional sealing lip with a garter spring for proper radial load maintenance
• High pumping rate ensures efficient performance
• Accommodates misalignment between components
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a seal for oil or grease transmission
Can this seal be used for both oil and grease applications?
This seal is specifically designed for use with oil or grease, ensuring versatility in various industrial operations.
Will this seal accommodate misalignment between machine components?
Yes, the seal offers flexibility to accommodate misalignment, ensuring efficient performance.
Is this seal suitable for shaft diameters of 60mm and housing bore diameters of 75mm?
Yes, the dimensions of this seal are optimised for shaft diameters of 60mm and housing bore diameters of 75mm.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
