SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 75 mm OD, 8 mm
- RS Stock No.:
- 267-3755
- Mfr. Part No.:
- 60X75X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3755
- Mfr. Part No.:
- 60X75X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 8mm Thickness - 60X75X8 HMSA10 RG
This radial shaft seal by SKF features high-quality nitrile rubber material and is designed as a rotary shaft seal. It offers optimal sealing performance, making it a reliable choice for various industrial applications.
Features & Benefits
• Radial shaft seal with a rubber outside diameter for effective sealing
• Single sealing lip design enhances sealing against the shaft, especially in polluted environments
• Equipped with a garter spring for improved sealing capability
• Allows for misalignment accommodation, ensuring versatile usage
• High pumping rate for efficient performance
Applications
• Suitable for use between rotating and stationary machine components
• Ideal for sealing applications requiring high contamination exclusion
• Recommended for industries with stringent requirements for oil or grease sealing solutions
Can it accommodate misalignment?
Yes, it is designed to accommodate misalignment, providing versatility in usage.
Will it offer high contamination exclusion?
The seal is capable of providing higher contamination exclusion with its dust lip feature.
Is it suitable for sealing applications in polluted environments?
Yes, the seal is designed with features that optimise sealing against the shaft, even in polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
