SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 85 mm OD, 8 mm
- RS Stock No.:
- 267-3767
- Mfr. Part No.:
- 60X85X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3767
- Mfr. Part No.:
- 60X85X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 60mm Inside Diameter, 85mm Outside Diameter - 60X85X8 HMSA10 RG
This seal is a rotary shaft oil seal designed to separate rotating and stationary components and to retain lubricants in machinery. It features an elastomeric sealing lip and a rubber outer diameter to provide a contact Interface with the housing while maintaining a non‑contacting auxiliary lip for improved exclusion of contaminants. The design includes a garter spring to maintain effective lip pressure around the shaft in polluted environments.
Features & Benefits
• Permits circumferential speed up to 8.58 m/s for high‑speed shafts
• Withstands operating temperatures from -40°C to 100°C
• Garter spring ensures consistent lip force during rotation
• Auxiliary dust lip increases resistance to external contamination
• Accommodates shaft misalignment for flexible installation
• Withstands operating temperatures from -40°C to 100°C
• Garter spring ensures consistent lip force during rotation
• Auxiliary dust lip increases resistance to external contamination
• Accommodates shaft misalignment for flexible installation
**Applications**
• Suitable for gearbox output shafts requiring oil retention
• Ideal for motor‑driven pumps in industrial automation
• Used with rotating assemblies in electrical drive systems
• Can be used for bearings in mechanical manufacturing equipment
• Ideal for motor‑driven pumps in industrial automation
• Used with rotating assemblies in electrical drive systems
• Can be used for bearings in mechanical manufacturing equipment
What maximum shaft rotational speed can it tolerate?
It is rated to operate up to 2,760 r/min, matching the permissible surface speed limit.
How does the seal cope with brief thermal overloads?
The material permits short‑duration exposure up to 120°C without permanent alteration of sealing performance.
What housing preparation is required for installation?
The outer diameter is rubberised and metal reinforced, so a closely matched bore at 85mm provides a press‑fit seating surface.
Which sealing material contacts the shaft and what are its benefits?
The lip is MADE from nitrile rubber (NBR), offering compatibility with oil and grease and resistance to common industrial lubricants.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
