SKF Nitrile Rubber (NBR) Seal, 65 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3796
- Mfr. Part No.:
- 65X80X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3796
- Mfr. Part No.:
- 65X80X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 80mm Outside Diameter - 65X80X8 HMSA10 RG
This radial shaft seal by SKF, with an inside diameter of 65mm and an outside diameter of 80mm, is a rotary shaft seal designed to provide high performance in various industrial applications. The seal is made of nitrile rubber with a single sealing lip, ensuring efficient sealing against the shaft even in polluted environments.
Features & Benefits
• High pumping rate for effective sealing
• Higher contamination exclusion with dust lip
• Garter spring for optimised sealing
• Accommodates misalignment for versatile use
• Rubber metal reinforced outside diameter for durability
• Nitrile rubber sealing lip material for reliability
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for use in applications with circumferential speeds up to 8.9 m/s
• Can operate in temperatures ranging from -40°C to 120°C
• Reliable for environments where sealing against dust and contaminants is crucial
Can it withstand high circumferential speeds?
Yes, this seal can handle speeds up to 8.9 m/s.
Will it provide effective sealing in polluted environments?
The seal is designed with a garter spring and auxiliary lip for optimised sealing, even in polluted conditions.
Is this seal suitable for applications with misalignment?
Yes, the seal can accommodate misalignment, making it versatile in various applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 88 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
