Bahco Wood Handle Secateurs, 30 mm maximum cutting capacity
- RS Stock No.:
- 460-046
- Mfr. Part No.:
- P16-40W
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€136.22
(exc. VAT)
€167.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.22 |
*price indicative
- RS Stock No.:
- 460-046
- Mfr. Part No.:
- P16-40W
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Wood | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 30mm | |
| Overall Length | 400mm | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Wood | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 30mm | ||
Overall Length 400mm | ||
Weight 850g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass loppers with a wooden handle offer a natural, sturdy grip and are designed for effective cutting of branches, providing both comfort and strength during use.
Rubber shock absorbers for less fatigue and increased comfort
Related links
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
