Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- RS Stock No.:
- 470-274
- Mfr. Part No.:
- P34-27A-F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€64.46
(exc. VAT)
€79.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.46 |
*price indicative
- RS Stock No.:
- 470-274
- Mfr. Part No.:
- P34-27A-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Metal | |
| Maximum Cutting Capacity | 30mm | |
| Overall Length | 345mm | |
| Weight | 610g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Metal | ||
Maximum Cutting Capacity 30mm | ||
Overall Length 345mm | ||
Weight 610g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Top Pruner is a lightweight tool designed for safe and easy cutting at height without a ladder when used with an extension pole. It features a stamped, fully-hardened counter blade with a sap groove to prevent sticking and ensure long-lasting sharpness. The double lever action and steel clamp secured with screws offer durability and efficiency. It fit 25 mm poles and comes supplied with a 6 m rope. A special blade grinding process provides clean cutting with less friction.
Less sticking from the counter blade sap groove
Can be used with adaptor ASP-ATP on ASPand ATP poles
Related links
- Bahco Metal Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Wood Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
