Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- RS Stock No.:
- 460-048
- Mfr. Part No.:
- P16-60-F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€134.87
(exc. VAT)
€165.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.87 |
*price indicative
- RS Stock No.:
- 460-048
- Mfr. Part No.:
- P16-60-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 30mm | |
| Overall Length | 600mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 30mm | ||
Overall Length 600mm | ||
Weight 1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass loppers with a steel handle provide enhanced durability and strength, ideal for cutting through thick branches with ease while ensuring long-lasting performance.
Rubber shock absorbers for less fatigue and increased comfort
Related links
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Wood Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
