Bahco Secateurs, 100 mm maximum cutting capacity
- RS Stock No.:
- 470-221
- Mfr. Part No.:
- ASP-AS-HOOK
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€60.31
(exc. VAT)
€74.18
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.31 |
*price indicative
- RS Stock No.:
- 470-221
- Mfr. Part No.:
- ASP-AS-HOOK
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 100mm | |
| Weight | 325g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 100mm | ||
Weight 325g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bahco Secateurs, 100mm Maximum Cutting Capacity, 325g Weight - ASP-AS-HOOK
This secateurs tool is designed for cutting plant material in garden and horticultural tasks. It operates as a manual hand-held implement for pruning and trimming where a compact, lightweight instrument is required. The design context is routine garden maintenance and targeted branch removal using a hand-operated cutting action.
Features and Benefits:
• 100mm maximum cutting capacity enabling thicker branch cutting
• 325g mass reducing user fatigue during prolonged use
• Hardened steel construction supports branch pushing and pulling
• Zinc coating provides anti-rust protection
• 325g mass reducing user fatigue during prolonged use
• Hardened steel construction supports branch pushing and pulling
• Zinc coating provides anti-rust protection
Applications
• Suitable for pruning medium-thickness woody stems
• Ideal for hedge trimming requiring manoeuvrable tools
• Used for selective branch removal in garden maintenance
• Ideal for hedge trimming requiring manoeuvrable tools
• Used for selective branch removal in garden maintenance
How can the hook be secured when not in use?
A carabiner hole allows attachment to a belt.
What cutting size can be expected for thicker stems?
The device accommodates stems up to 100mm diameter for heavier pruning tasks.
Related links
- Bahco Secateurs, 20 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
