Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- RS Stock No.:
- 470-401
- Mfr. Part No.:
- PX-M3
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.14 |
*price indicative
- RS Stock No.:
- 470-401
- Mfr. Part No.:
- PX-M3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Rubber | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 30mm | |
| Weight | 245g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Rubber | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 30mm | ||
Weight 245g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs with Elastomer Coated Fixed Handle are designed according to the scientific ERGO process for maximum comfort and efficiency. The cutting head is sized appropriately for the task, with vertical and lateral inclinations that enable pruning with a straight wrist to reduce strain. The blades are precision ground for sharpness and durability. PX handles are made from a strong composite material with soft rubber on the upper part for added comfort. The shape and size of the handles are tailored to fit the user's hand for improved grip and control.
Maximum comfort with minimum effort due to the ergonomic design
Less fatigue and discomfort thanks to the inclinations of the cutting head
Increased comfort thanks to elastomer coated flowing shaped handles
Reduced friction and sticking due to the hollow inner face of the blade
Related links
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Wood Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
