Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- RS Stock No.:
- 470-270
- Mfr. Part No.:
- P280-SL-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€99.89
(exc. VAT)
€122.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.89 |
*price indicative
- RS Stock No.:
- 470-270
- Mfr. Part No.:
- P280-SL-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Aluminium | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 55mm | |
| Overall Length | 600mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Aluminium | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 55mm | ||
Overall Length 600mm | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Loppers feature fully-hardened steel blades with a Xylan coating to reduce friction. The cutting head uses a sliding lever action that delivers 40% more force, allowing a large cutting capacity of up to 55 mm. Lightweight aluminium handles offer extended reach, while rubber shock absorbers reduce fatigue and enhance comfort. Spare parts are also available.
Heavy duty bypass lopper with lever action
Lightweight strong and long aluminium handles for easy reach and overhead cutting
Easy cutting 40% power gain from the lever action sliding mechanism
Related links
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
