Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- RS Stock No.:
- 460-041
- Mfr. Part No.:
- P116-SL-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€148.55
(exc. VAT)
€182.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.55 |
*price indicative
- RS Stock No.:
- 460-041
- Mfr. Part No.:
- P116-SL-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Aluminium | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 35mm | |
| Overall Length | 600mm | |
| Weight | 879g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Aluminium | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 35mm | ||
Overall Length 600mm | ||
Weight 879g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Super light bypass loppers with an aluminum handle offer a lightweight design while maintaining strength and durability, making them ideal for precise and effortless cutting of branches.
Rubber shock absorbers for less fatigue and increased comfort
Related links
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- CK Steel Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
