Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- RS Stock No.:
- 470-277
- Mfr. Part No.:
- P5-23-F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€78.72
(exc. VAT)
€96.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.72 |
*price indicative
- RS Stock No.:
- 470-277
- Mfr. Part No.:
- P5-23-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Steel | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 25mm | |
| Overall Length | 230mm | |
| Weight | 366g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Steel | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 25mm | ||
Overall Length 230mm | ||
Weight 366g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateur is designed for pruning branches of dense plants. It features forged handles with robust two-component sleeves that provide a comfortable grip and thermal protection for the hands. The secateurs include a one-handed locking mechanism at the cutting head and are suitable for general pruning tasks.
Easier access to inner branches of dense plants with narrow counter blade
Very robust forged handles
One handed locking mechanism
Related links
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
