Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity
- RS Stock No.:
- 470-405
- Mfr. Part No.:
- PXR-M2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€109.20
(exc. VAT)
€134.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.20 |
*price indicative
- RS Stock No.:
- 470-405
- Mfr. Part No.:
- PXR-M2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Elastomer | |
| Maximum Cutting Capacity | 20mm | |
| Weight | 290g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Elastomer | ||
Maximum Cutting Capacity 20mm | ||
Weight 290g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Secateurs are developed according to the scientific ERGO process, ensuring optimal comfort and efficiency. Designed for very frequent use, they feature a rotating lower handle that enhances performance by reducing hand strain. The PXR model combines the benefits of the PX design with a soft-covered rotating handle for improved ergonomics and user comfort.
Maximum comfort with minimum effort due to the ergonomic design
Less fatigue and discomfort thanks to the inclinations of the cutting head
Increased comfort thanks to elastomer coated flowing shaped handles
Reduced friction and sticking due to the hollow inner face of the blade
Related links
- Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
