CK Steel Handle Secateurs, 35 mm maximum cutting capacity
- RS Stock No.:
- 794-873
- Mfr. Part No.:
- G5014
- Manufacturer:
- CK
Subtotal (1 unit)*
€56.30
(exc. VAT)
€69.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.30 |
*price indicative
- RS Stock No.:
- 794-873
- Mfr. Part No.:
- G5014
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 35mm | |
| Overall Length | 680mm | |
| Weight | 1.75kg | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 35mm | ||
Overall Length 680mm | ||
Weight 1.75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Telescopic lopper is designed for efficient cutting of branches and foliage, featuring an extendable handle for enhanced reach and leverage when tackling high or awkward growth.
The item weight is 1745 grams, enhancing strength without compromising usability
Width measures 210 mm for easy handling and manoeuvrability
Depth of 40 mm ensures Compact storage when not in use
Height reaches up to 740 mm, accommodating various cutting heights
Related links
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- CK 2 Component Handle Secateurs, 16 mm maximum cutting capacity
- CK Non-Slip Handle Secateurs, 16 mm maximum cutting capacity
