Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- RS Stock No.:
- 820-532
- Mfr. Part No.:
- P130-F
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€47.64
(exc. VAT)
€58.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.64 |
*price indicative
- RS Stock No.:
- 820-532
- Mfr. Part No.:
- P130-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Steel | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 40mm | |
| Overall Length | 450mm | |
| Weight | 680g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Steel | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 40mm | ||
Overall Length 450mm | ||
Weight 680g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass loppers with a steel handle provide enhanced durability and strength, Ideal for cutting through thick branches with ease while ensuring long-lasting performance.
Shock absorbing rubber buffer
Related links
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Secateurs, 40 mm maximum cutting capacity
