Bahco Metal Handle Secateurs, 40 mm maximum cutting capacity

Subtotal (1 unit)*

€103.18

(exc. VAT)

€126.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.18

*price indicative

RS Stock No.:
470-275
Mfr. Part No.:
P34-37
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Secateurs

Handle Material

Metal

Maximum Cutting Capacity

40mm

Overall Length

385mm

Weight

1.3kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Top Pruner features a double-bevelled blade and a stamped, fully-hardened counter blade with a sap groove to prevent sticking. Its triple lever action reduces the effort required during cutting. A pruning saw blade can also be mounted for added versatility. When used with an extension pole, it allows safer and easier cutting at height without a ladder. The special blade grinding process ensures long-lasting sharpness and clean cutting with less friction.

Less effort required due to the triple pulley mechanism

Can be used with adaptor ASP-ATP on ASP and ATP poles

Supplied with a 6 m rope with handle

Spare parts available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy