Master Lock 1 m 6 mm diameter, Hardened Steel Security Chain
- RS Stock No.:
- 949-850
- Mfr. Part No.:
- 8011EURD
- Manufacturer:
- Master Lock
Image representative of range
Subtotal (1 unit)*
€18.29
(exc. VAT)
€22.50
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.29 |
*price indicative
- RS Stock No.:
- 949-850
- Mfr. Part No.:
- 8011EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Chain Diameter | 6mm | |
| Product Type | Security Chain | |
| Sub Type | Security Chain | |
| Length | 1m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Chain Diameter 6mm | ||
Product Type Security Chain | ||
Sub Type Security Chain | ||
Length 1m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Hardened steel Chain is 1m long and features 6mm diameter hardened steel links, offering resistance to cutting and sawing. The welded steel link design provides superior pry resistance. The protective vinyl sleeve protects against scratches.
Hardened steel chain
Square link for better cut resistance Ø 6mm
Vinyl thermoformed protective sleeve to prevent from scratching
