RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS Stock No.:
- 621-2710
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
- Plus 99 unit(s) shipping from 02 November 2026
- Plus 51 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €41.28 | €0.826 |
| 5 - 9 | €39.17 | €0.783 |
| 10 - 29 | €37.15 | €0.743 |
| 30 + | €34.62 | €0.692 |
*price indicative
- RS Stock No.:
- 621-2710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 20mm | |
| Drive Type | Pin Hex Recess | |
| Head Shape | Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 20mm | ||
Drive Type Pin Hex Recess | ||
Head Shape Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M6 x 20 mm
These security screws from RS PRO provide a reliable way to secure objects to walls and surfaces. They have robust metric threads to provide a tight fitting. As their included pin is the only tool that you can use to unscrew and screw them, they make it easy to prevent fixed objects from being stolen or moved.
The screws are made from A2 stainless steel that contains nickel and chromium. These materials ensure a longer lifespan and make them resistant to food products, oxidation, corrosion and organic and inorganic solutions.
As the screws meet Restriction of Hazardous Substances (RoHS) standards, they contain safe levels of chromium and aren't harmful to your health. These types of screws are commonly used in settings where fluctuating temperatures and moisture are common.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
