Eaton Series C22 Series 2 Position Selector Switch Head, 30mm Cutout, Black Handle

Subtotal (1 unit)*

€44.86

(exc. VAT)

€55.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.86

*price indicative

RS Stock No.:
230-132
Mfr. Part No.:
121585 C22S-WK-K02
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Spring Return

Series

Series C22

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 Changeover switch combines durability with cutting-edge design to offer exceptional functionality for a variety of applications. Featuring a thumb-grip mechanism and a sleek bezel in black, this switch allows for seamless operation while maintaining a modern aesthetic. Engineered with safety and reliability in mind, it ensures positive opening with its dual normally closed contacts, making it ideal for critical control environments. The robust construction and carefully curated specifications are designed to withstand the rigours of frequent operation, making this product a reliable choice for professionals. Whether used in industrial machinery or commercial settings, this changeover switch is an essential component for ensuring efficient performance and enhanced safety in electrical systems.

Designed with a thumb-grip for easy engagement
Offers dual normally closed contacts for enhanced safety
Constructed to endure up to 1,000,000 mechanical operations
Featured in a stylish black bezel for a professional look
Rated for use in demanding environments with NEMA 4X and IP65 protection
Supports a flexible mounting position for convenient installation
Easily accommodates screw connection for a secure electrical setup
Suitable for a wide range of applications requiring dependable switching

Related links