Eaton M30 Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 239-757
- Mfr. Part No.:
- 188136 M30I-FW3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.65
(exc. VAT)
€37.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.65 |
*price indicative
- RS Stock No.:
- 239-757
- Mfr. Part No.:
- 188136 M30I-FW3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton next generation of control assurance is encapsulated in the M30 selector switch, designed for optimal functionality and durability. Combining precision engineering with aesthetic appeal, this selector switch features a momentary action with a rotary head, ensuring a reliable and intuitive user experience. Crafted with a stainless-steel front ring, it not only enhances longevity but also meets stringent protection standards, making it suitable for various challenging environments. Its compact design, measuring 36 mm in diameter, integrates seamlessly into control panels, providing a professional finish and functionality that professionals trust. From industrial applications to commercial environments, this switch is engineered for adaptability, delivering performance where it matters most.
Robust stainless-steel bezel ensures enhanced durability
Rated to NEMA 4X and IP66 for outstanding environmental protection
Designed for mechanical longevity with a lifespan of 100,000 operations
Allows for quick operation changes with easily manageable coding parts
Optimised for temperature resilience, functioning in extreme climates from -25 °C to 70 °C
Supports connection to SmartWire-DT for advanced automation
Ensures safety with compliance to electric shock protection measures
Related links
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
