Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, White Handle, IP66
- RS Stock No.:
- 240-853
- Mfr. Part No.:
- 188069 M30I-FWLK-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 240-853
- Mfr. Part No.:
- 188069 M30I-FWLK-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Momentary, Spring Return | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Actuator Colour | White | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Momentary, Spring Return | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
Actuator Colour White | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator from Eaton's Moeller series M30 delivers exceptional functionality and reliability in a robust design. Featuring a sleek stainless steel bezel, this actuator is crafted for durability under demanding conditions, including a high degree of protection rating. Its ergonomic thumb-grip enables effortless operation across its two positions, making it suitable for a variety of applications. The actuator is ideal for environments requiring frequent use, offering a mechanical lifespan of up to 100,000 operations. Additionally, its IP66 and NEMA 4X ratings ensure resistance against dust and water ingress, confirming its reliability in harsh indoor and outdoor settings.
Designed for seamless integration into diverse electrical control systems
Offers high robustness with a stainless steel bezel to withstand challenging environments
Quick, responsive operation facilitated by a stay-put/spring-return function
Rated IP66 for superior protection against dust and water
Versatile mounting position allows flexibility in installation
A mechanical lifespan of 100,000 operations ensures long-lasting performance
Optimised for use in various industries where reliability is paramount
Suitable for easy identification with a clean, modern aesthetic
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
