Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Blue Handle, IP66
- RS Stock No.:
- 248-954
- Mfr. Part No.:
- 188197 M30I-FWLK-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 248-954
- Mfr. Part No.:
- 188197 M30I-FWLK-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Actuator Colour | Blue | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return, Momentary | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
Actuator Colour Blue | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator from The Eaton Moeller series M30 is designed to elevate operational control within industrial settings. Featuring a robust stainless steel bezel and a thumb-grip for intuitive operation, this device provides momentary functionality with two positions, specifically engineered for versatility and durability. The front ring boasts a diameter of 30 mm and a protection degree of IP66, making it suitable for demanding environments where reliability is paramount. The actuators innovative design allows it to withstand harsh conditions with a mechanical lifespan of 100,000 operations, ensuring longevity. Ideal for those seeking a high-performance solution, this actuator not only meets rigorous standards but also enhances the efficiency of your control systems, ensuring precise and responsive operation.
Stainless steel bezel offers enhanced durability and aesthetic appeal
Thumb-grip design allows for easy and intuitive operation
Rated for a mechanical lifespan of 100,000 operations for longevity
NEMA 4X, 13 and IP66 rated for superior ingress protection
Momentary function allows for on-demand switching control
Two switch positions provide flexibility in operation
Designed for compatibility with SmartWire-DT for integrated solutions
Engineered to endure extreme ambient temperatures and conditions
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP13
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
