Eaton M30 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 248-951
- Mfr. Part No.:
- 188180 M30I-FWK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.84 |
*price indicative
- RS Stock No.:
- 248-951
- Mfr. Part No.:
- 188180 M30I-FWK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Momentary, Spring Return | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Momentary, Spring Return | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton selector switch from the Moeller series M30 is expertly designed for those requiring a robust and reliable solution in various operational settings. With its momentary action and two discrete positions, this switch combines functionality with a modern aesthetic, featuring a stainless steel front ring. The product caters to both industrial and commercial applications with its IP66 and NEMA 4X ratings, ensuring maximum protection against dust and water ingress. Engineered with user experience in mind, it incorporates a thumb-grip design, allowing for seamless interaction. Built to meet stringent international standards, this switch is a testament to quality and durability, making it an essential component in any control system.
Stainless steel bezel enhances durability while ensuring a modern look
Designed to fit seamlessly into various operational environments with ease
Momentary action provides precise control during operation
Quick installation facilitated with industry-standard dimensions
Offers exceptional resistance to harsh environmental conditions
Built to withstand frequent use, ensuring longevity
Compatible with SmartWire-DT, promoting innovative connectivity
Operating frequency allows for rapid response rates in applications
Related links
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
