Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 241-073
- Mfr. Part No.:
- 036599 Q25WK1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-073
- Mfr. Part No.:
- 036599 Q25WK1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Momentary, Spring Return | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CE CSA-C22.2 No. 14-05 IEC/EN 60947 UL CSA CSA File No.:46552 UL 508 IEC/EN 60947-5 UL Category Control No.:NKCR CSA Class No.:3211-03 UL File No.:E29184 | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Momentary, Spring Return | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals CE CSA-C22.2 No. 14-05 IEC/EN 60947 UL CSA CSA File No.:46552 UL 508 IEC/EN 60947-5 UL Category Control No.:NKCR CSA Class No.:3211-03 UL File No.:E29184 | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Selector switch is a versatile solution designed for precise control applications. This highly reliable component offers a sleek, white, momentary actuation, making it ideal for various industrial and commercial settings. Built with durability in mind, its robust design ensures longevity and functionality even under challenging conditions. The RMQ16 seamlessly integrates into control panels, providing a tactile and responsive mechanism for operators. Thanks to its compact dimensions and thoughtful engineering, this selector switch not only performs exceptionally but also enhances the overall aesthetic of your panel.
Optimised for intuitive operation with a two-position design
Robust construction ensures high degrees of durability
Actuator colour offers a clean and professional appearance
Compatible with SmartWire-DT for flexible installations
Spring-return mechanism enhances user control
High shock resistance rated for demanding environments
Designed to meet stringent electromagnetic compatibility standards
Offers a rated insulation voltage suitable for extensive applications
Compact dimensions facilitate easy integration into panels
Mechanical lifespan estimated at three million operations
NEMA 1 and IP65 ratings provide substantial protection against environmental factors
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head
