Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black, White Handle

Stock information currently inaccessible
RS Stock No.:
248-152
Mfr. Part No.:
040349 Q18LWK1-WS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black, White

Illuminated

Yes

Number of Positions

2

Cutout Diameter

16mm

Actuator Type

Short Thumb Grip

Series

RMQ16

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator is crafted for superior performance within The Eaton Moeller series RMQ16. Designed for use in demanding environments, it features a momentary action with a convenient 45° switching angle, making it ideal for various applications. The actuator sports a robust thumb-grip design and is available in a classic white finish, ensuring usability and visibility. With a compact size of 18 x 18 mm, it seamlessly integrates into control panels while ensuring compliance with stringent safety standards. This actuator is versatile, supporting external lighting elements, and is built for longevity, boasting a mechanical lifespan of up to 3,000,000 operations. Its careful engineering includes enhanced features for electromagnetic compatibility, making it a reliable component in any electrical system.

Easy installation with fast-on connectors for efficient setup
Versatile mounting position to suit various application needs
Designed with a black bezel and plastic material for durability
Offers a high degree of protection with an IP65 rating, ensuring it withstands harsh conditions
Compatible with both filament bulbs and LEDs for illumination options
Capable of functioning in extreme temperature ranges for adaptability
Features an anti-rotation tab for secure placement and stability
Lightweight construction for ease of handling during installation

Related links