Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 243-678
- Mfr. Part No.:
- 072311 Q18WK3R2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 243-678
- Mfr. Part No.:
- 072311 Q18WK3R2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton selector switch from The Eaton Moeller series RMQ16 is designed for versatility and reliability in various industrial applications. With its three-position configuration, the switch offers enhanced functionality and operational control, catering to a range of user requirements. The crisp white actuator contrasts beautifully against the black bezel, ensuring both aesthetic appeal and ease of use. Its sturdy plastic construction ensures a robust performance even in demanding environments. Featuring IP65 protection, this switch is built to withstand moisture and dust, making it an ideal choice for environments where reliability is paramount. The product conforms to stringent international standards, ensuring that it meets the highest safety and performance benchmarks, all while simplifying installation and integrating seamlessly into existing systems. Whether for control panels or machinery, this switch promises durability and ease of operation for years to come.
Lightweight design ensures ease of handling during installation
Innovative switching mechanism provides reliability in operation
Three distinct positions allow for versatile control options
Robust actuator colour ensures easy identification in utilitarian settings
High mechanical lifespan enhances longevity and reduces maintenance needs
Degree of protection ensures reliable operation in harsh environments
Designed for fast-on connection, simplifying installation and maintenance
Strategically engineered for seamless integration into existing systems
Innovative switching mechanism provides reliability in operation
Three distinct positions allow for versatile control options
Robust actuator colour ensures easy identification in utilitarian settings
High mechanical lifespan enhances longevity and reduces maintenance needs
Degree of protection ensures reliable operation in harsh environments
Designed for fast-on connection, simplifying installation and maintenance
Strategically engineered for seamless integration into existing systems
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ Titan Series 2 Position Selector Switch Head Black/White Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black, White Handle
