Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-115
- Mfr. Part No.:
- 072367 Q25LWK3R2-WS
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-115
- Mfr. Part No.:
- 072367 Q25LWK3R2-WS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is an exceptional addition to control systems, seamlessly combining functionality and durability. Designed for The Eaton Moeller series RMQ16, this device offers both maintained and momentary operations, making it ideal for a variety of applications. With its user-friendly thumb grip and a compact design of 25 x 25 mm, it effortlessly fits into panels while ensuring ease of operation. The actuator features a robust construction that meets stringent quality standards, providing long-lasting performance in demanding environments. An integral part of automation setups, its versatile 3-position functionality allows for precise control, making it essential for diverse industrial settings. It is also equipped with a VS anti-rotation tab that enhances stability, thereby ensuring reliable performance throughout its lifespan.
Includes a thumb grip for comfortable operation
Compatible with multiple actuation types for versatility
Designed with protective features to withstand industrial conditions
Offers a compact form factor that easily integrates into panels
Capable of handling high operational frequencies for efficiency
Constructed from durable materials to enhance lifespan
Features a clear and aesthetically pleasing design
Complies with various international safety standards
Compatible with multiple actuation types for versatility
Designed with protective features to withstand industrial conditions
Offers a compact form factor that easily integrates into panels
Capable of handling high operational frequencies for efficiency
Constructed from durable materials to enhance lifespan
Features a clear and aesthetically pleasing design
Complies with various international safety standards
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
