Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 246-941
- Mfr. Part No.:
- 072374 Q25WK3R1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-941
- Mfr. Part No.:
- 072374 Q25WK3R1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Selector Switch is a highly versatile and durable solution designed for dynamic applications. With three positions and a maintained function, it effortlessly meets the demands of modern control systems. Engineered for reliability, this selector switch will enhance operational efficiency in a wide range of industrial settings. The sleek white actuator boasts a robust build, ensuring long-lasting performance even under challenging working conditions. The RMQ16 series perfectly combines safety and functionality, making it an essential component for panel builders and electrical engineers seeking precision and excellence in their designs.
Robust construction ensures long-term reliability
Designed for easy installation and versatile integration
Three-position functionality provides expanded control options
White actuator offers optimal visibility in varying environments
Mechanical lifespan of 3,000,000 operations for extended use
Advanced degree of protection ensures suitability for diverse applications
Shock resistance capabilities enhance overall durability
Compact size optimises space in control panels
High-quality materials ensure excellent performance in demanding conditions
Statistically determined reliability promises minimal failures
Designed for easy installation and versatile integration
Three-position functionality provides expanded control options
White actuator offers optimal visibility in varying environments
Mechanical lifespan of 3,000,000 operations for extended use
Advanced degree of protection ensures suitability for diverse applications
Shock resistance capabilities enhance overall durability
Compact size optimises space in control panels
High-quality materials ensure excellent performance in demanding conditions
Statistically determined reliability promises minimal failures
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ Titan Series 2 Position Selector Switch Head Black/White Handle
- Eaton 3 Position Selector Switch Head White Handle
