Schneider Electric Harmony 9001K Series Selector Switch Head, 30 mm Cutout, Yellow Handle
- RS Stock No.:
- 654-262
- Mfr. Part No.:
- 9001Y24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.03 |
*price indicative
- RS Stock No.:
- 654-262
- Mfr. Part No.:
- 9001Y24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- MX
The Schneider Electric 30mm Long Knob is a yellow handle designed as a spare part for selector switches. It features durable construction and ergonomic design, providing reliable control and easy replacement or upgrade of selector switch knobs.
RoHS compliant
Packaging made with recycled cardboard
Packaging without single use plastic
Related links
- Schneider Electric Harmony 9001K Series Selector Switch Head Red Handle
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP69K
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
