Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch, 30.5 mm Cutout, Orange, Orange Handle,
- RS Stock No.:
- 906-702
- Mfr. Part No.:
- ZB5FK1253C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.52
(exc. VAT)
€87.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.52 |
*price indicative
- RS Stock No.:
- 906-702
- Mfr. Part No.:
- ZB5FK1253C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Orange | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Orange | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Orange | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Orange | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated selector switch designed for seamless integration with universal LED blocks, ensuring operational efficiency across multiple functionalities and enhancing user experience with its ergonomic design.
Compatible with our Universal LED blocks for versatile lighting options
Constructed with a Durable plastic colour plated grey bezel
Provides reliable operations with a mechanical durability of 1,000,000 cycles
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Green IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow
