Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, Orange, Orange Handle, IP66,
- RS Stock No.:
- 906-904
- Mfr. Part No.:
- ZB5AK1753C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.59
(exc. VAT)
€80.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.59 |
*price indicative
- RS Stock No.:
- 906-904
- Mfr. Part No.:
- ZB5AK1753C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Illumination Colour | Orange | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Illumination Colour Orange | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous switch head designed for efficient operation in various control systems. Its robust design ensures compatibility with universal LED blocks while offering a stylish and functional interface.
Durable construction provides reliable performance over a mechanical life of 500,000 cycles
Rated for a wide operating temperature range of -40 to 70 °C, ensuring versatility across environments
Features an IP66/IP67 rating offering excellent protection against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67
