Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 22 mm Cutout, Orange, Orange Handle, IP66,
- RS Stock No.:
- 906-901
- Mfr. Part No.:
- ZB5AK1553C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.84
(exc. VAT)
€80.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.84 |
*price indicative
- RS Stock No.:
- 906-901
- Mfr. Part No.:
- ZB5AK1553C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Orange | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Orange | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Orange | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Orange | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated switch head designed for multiple configurations and industrial applications, enabling precise control with a Durable build suited for various environments.
Designed for standard mounting with a 22 mm fixing diameter
Operates with a 3-position functionality for versatile applications
Compatible with universal LED modules ensuring enhanced visibility
Constructed to endure extreme temperatures from -40°C to 70°C
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67
