Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, IP69K, IP67
- RS Stock No.:
- 221-1978
- Mfr. Part No.:
- ZB5AD203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.14 |
*price indicative
- RS Stock No.:
- 221-1978
- Mfr. Part No.:
- ZB5AD203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AD203
This switch head with green standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
The Schneider Electric Harmony XB5 green selector switch head provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It is ideal for operation in harsh environments.
Mercury free Yes
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP69K, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red IP66 IP69K,
