Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, IP69K, IP67
- RS Stock No.:
- 221-1955
- Mfr. Part No.:
- ZB4BK15137
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.37
(exc. VAT)
€58.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.37 |
*price indicative
- RS Stock No.:
- 221-1955
- Mfr. Part No.:
- ZB4BK15137
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony | |
| IP Rating | IP69K, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony | ||
IP Rating IP69K, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Harmony XB4, black selector switch head with standard handle has 3 positions, operates with spring return to centre mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP69K, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP67, IP69K
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
