Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Blue, Blue Handle
- RS Stock No.:
- 276-2821
- Mfr. Part No.:
- ZB5AD206C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.46 |
*price indicative
- RS Stock No.:
- 276-2821
- Mfr. Part No.:
- ZB5AD206C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| Illumination Colour | Blue | |
| Standards/Approvals | No | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
Illumination Colour Blue | ||
Standards/Approvals No | ||
Actuator Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric switch head with standard handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units and provide an effective manner to set machine in various operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP69K,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69
