Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue, Blue Handle, IP66,
- RS Stock No.:
- 276-2903
- Mfr. Part No.:
- ZB5AK1763C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 276-2903
- Mfr. Part No.:
- ZB5AK1763C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Blue | |
| Standards/Approvals | EN/IEC 60947-5-5 CSA C22.2 No 14 EN/IEC 60947-5-1 UL 508 JIS C8201-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C8201-1 | |
| Actuator Colour | Blue | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony | ||
IP Rating IP66, IP67 | ||
Illumination Colour Blue | ||
Standards/Approvals EN/IEC 60947-5-5 CSA C22.2 No 14 EN/IEC 60947-5-1 UL 508 JIS C8201-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C8201-1 | ||
Actuator Colour Blue | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Selector Switch featuring a grey bezel and a blue handle, this 22mm selector switch incorporates a universal LED for efficient illumination. It offers 3 positions, with a left to centre movement. The net weight of the head is 0.016 kg, making it lightweight yet robust. Additionally, it demonstrates mechanical durability, capable of enduring 500,000 cycles.
Mercury free
RoHS compliant
IP66 degree of protection
IP67 degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP69,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Blue IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue IP69K,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP65
- Lovato LPCSL12 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
