Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 276-2824
- Mfr. Part No.:
- ZB5AD29C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.57
(exc. VAT)
€22.84
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.57 |
*price indicative
- RS Stock No.:
- 276-2824
- Mfr. Part No.:
- ZB5AD29C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Knurled Knob Head from the Harmony XB5 series is a durable and functional component for control applications. The grey bezel adds a distinctive visual element to the assembly, combining both aesthetic appeal and practical functionality.
Mercury free
RoHS compliant
Toxic heavy metal free
IP67 degree of protection
IK06 conforming to IEC 50102
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
