HARTING Selector Switch - 22.3 mm Cutout Diameter 1 Positions
- RS Stock No.:
- 188-486
- Mfr. Part No.:
- 09454531206
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€41.80
(exc. VAT)
€51.41
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.80 |
*price indicative
- RS Stock No.:
- 188-486
- Mfr. Part No.:
- 09454531206
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Selector Switch | |
| Number of Positions | 1 | |
| IP Rating | IP65 | |
| Series | har-switch | |
| Cutout Diameter | 22.3mm | |
| Standards/Approvals | CSA C22.2 No. 60947-5-1:22, EN 60947-5-1, NKCR7.E534795, NKCR.E534795, UL 60947-5-1, CSA C22.2 No. 60947-1:22, UL 60947-1 | |
| Hazardous Area Certification | R22 (HL 1-3), R23 (HL 1-3) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Selector Switch | ||
Number of Positions 1 | ||
IP Rating IP65 | ||
Series har-switch | ||
Cutout Diameter 22.3mm | ||
Standards/Approvals CSA C22.2 No. 60947-5-1:22, EN 60947-5-1, NKCR7.E534795, NKCR.E534795, UL 60947-5-1, CSA C22.2 No. 60947-1:22, UL 60947-1 | ||
Hazardous Area Certification R22 (HL 1-3), R23 (HL 1-3) | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch designed in silver and grey color. This selector switch feature a momentary function with a 90° rotation. This design allows for quick and temporary operation, making them suitable for applications that require immediate control and easy selection between two positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Selector Switch - 22.3 mm Cutout Diameter 1 Positions
- HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- HARTING Selector Switch - 30.5 mm Cutout Diameter 1 Positions
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
